Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IEG1-1-62-20.0-91-V

Circuit Breaker Hydraulic Magnetic 1Pole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 20A
Search Keywords: IEG116220091V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IEG1-1-62-20.0-91-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Number of Poles: 1
Current Rating: 20 A
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IEG1-1-62-20.0-91-V RoHS compliant?
Yes, IEG1-1-62-20.0-91-V is RoHS compliant.
What is the lead time for IEG1-1-62-20.0-91-V?
The standard lead time for IEG1-1-62-20.0-91-V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$42.62
6
$31.87
12
$29.89
27
$20.33
51
$18.40
102
$16.23
252 +
$13.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!