- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-61-1.00-C-91-V
Sensata / AIRPAX
IEG1-1-61-1.00-C-91-V
Circuit Breaker Hydraulic Magnetic 1Pole 1A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | IEG1-1-61-1.00-C-91-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | Hydraulic Magnetic |
| Number of Poles: | 1 |
| Current Rating: | 1 A |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Screw Mount |