- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG1-1-51F-20.0-AQ-21-V
IEG1-1-51F-20.0-AQ-21-V
Sensata / AIRPAX
Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC, 10A, panel seal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC, 10A, panel seal
Search Keywords: IEG1151F200AQ21V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG1-1-51F-20.0-AQ-21-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$60.45
6
$45.22
12
$41.81
27
$27.55
51
$25.20
102
$21.71
252 +
$17.52
Click for Quote
Log in
to unlock special pricing