Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IEG11-1-61F-16.0-A-01-V

Circuit Breaker Hydraulic Magnetic 2Pole 16A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 16A
Search Keywords: IEG11161F160A01V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IEG11-1-61F-16.0-A-01-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Number of Poles: 2
Current Rating: 16 A
Terminal Design: Push-On
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IEG11-1-61F-16.0-A-01-V RoHS compliant?
Yes, IEG11-1-61F-16.0-A-01-V is RoHS compliant.
What is the lead time for IEG11-1-61F-16.0-A-01-V?
The standard lead time for IEG11-1-61F-16.0-A-01-V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$134.85
5
$93.30
10
$88.37
25
$83.46
50 +
$78.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!