- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IEG111-1-61-20.0-A-01-V
IEG111-1-61-20.0-A-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 3 Pole, IEG Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3 Pole, IEG Series
Search Keywords: IEG111161200A01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IEG111-1-61-20.0-A-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$181.687
3
$165.170
6
$122.550
12
$116.140
21
$115.850
51
$72.150
102 +
$64.330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT