- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IDLK1-1-52-7.50-91
Available Replacements
Sensata / AIRPAX
IDLK1-1-52-7.50-91
Circuit Breaker Magnetic Circuit Protectors 1Pole 7.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic Circuit Protectors 1Pole 7.5A
Search Keywords: IDLK115275091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IDLK1-1-52-7.50-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
Supplier Standard Pack:
1 -
Type:Magnetic Circuit Protectors
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
What replaces IDLK1-1-52-7.50-91?
The recommended replacement for IDLK1-1-52-7.50-91 is 205-1-1-52-2-752 from Sensata / AIRPAX, available from OnlineComponents.com.
Is IDLK1-1-52-7.50-91 RoHS compliant?
Yes, IDLK1-1-52-7.50-91 is RoHS compliant.
What is the lead time for IDLK1-1-52-7.50-91?
The standard lead time for IDLK1-1-52-7.50-91 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/10/26