- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IDLK1-1-51-15.0-01
IDLK1-1-51-15.0-01
Sensata / AIRPAX
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 65VDC
Search Keywords: IDLK115115001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IDLK1-1-51-15.0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic Circuit Protectors
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$83.83
6
$62.64
12
$58.85
21
$56.33
51
$34.00
102 +
$30.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments