Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IDLHK11-1-62F-20.0-01

Circuit Breaker Magnetic 2Pole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 20A
Search Keywords: IDLHK11162F20001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IDLHK11-1-62F-20.0-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Magnetic
Number of Poles: 2
Current Rating: 20 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IDLHK11-1-62F-20.0-01 RoHS compliant?
Yes, IDLHK11-1-62F-20.0-01 is RoHS compliant.
What is the lead time for IDLHK11-1-62F-20.0-01?
The standard lead time for IDLHK11-1-62F-20.0-01 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$131.50
5
$81.01
10
$53.58
25
$52.28
50
$48.36
100
$45.75
250
$37.91
500 +
$36.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!