- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALR1-23356-2
Sensata / AIRPAX
IALR1-23356-2
Circuit Breaker HydMag 1 pl 250VAC 15A DIN mount | Sensata - Airpax IALR1-23356-2
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker HydMag 1 pl 250VAC 15A DIN mount | Sensata - Airpax IALR1-23356-2
Search Keywords: IALR1233562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALR1-23356-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is IALR1-23356-2 RoHS compliant?
Yes, IALR1-23356-2 is RoHS compliant.
What is the lead time for IALR1-23356-2?
The standard lead time for IALR1-23356-2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$76.42
6
$57.11
12
$52.84
27
$34.74
51
$30.48
102
$27.42
252 +
$22.11
Click for Quote
Log in
to unlock special pricing