- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALR1-23354-1
IALR1-23354-1
Sensata / AIRPAX
Circuit Breaker HydMag 1 pl 250VAC 5A DIN mount | Sensata - Airpax IALR1-23354-1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 1 pl 250VAC 5A DIN mount | Sensata - Airpax IALR1-23354-1
Search Keywords: IALR1233541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALR1-23354-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$60.37
6
$45.12
12
$42.37
27
$28.28
51
$25.54
102
$22.98
252 +
$18.79
Click for Quote
Log in
to unlock special pricing