- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALNK1-1REC4-72-100.
IALNK1-1REC4-72-100.
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC 80VDC
Search Keywords: IALNK11REC472100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALNK1-1REC4-72-100.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$126.90
6
$94.87
12
$89.89
21
$89.30
51
$56.18
102 +
$49.76
Click for Quote
Log in
to unlock special pricing