- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALNK1-1-51-20.0-K
IALNK1-1-51-20.0-K
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC
Search Keywords: IALNK1151200K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALNK1-1-51-20.0-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$117.87
6
$86.76
12
$80.35
21
$75.94
51
$47.80
102 +
$41.77
Click for Quote
Log in
to unlock special pricing