Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IALNK11-1-52-70.0-A

Circuit Breaker Magnetic 2Pole 70A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 2Pole 70A
Search Keywords: IALNK11152700A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IALNK11-1-52-70.0-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Number of Poles: 2
Current Rating: 70 A
Terminal Design: Stud
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IALNK11-1-52-70.0-A RoHS compliant?
Yes, IALNK11-1-52-70.0-A is RoHS compliant.
What is the lead time for IALNK11-1-52-70.0-A?
The standard lead time for IALNK11-1-52-70.0-A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$352.96
3
$324.87
6
$278.11
12
$242.24
21 +
$163.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!