- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALNK111-3-53-70.0-K
IALNK111-3-53-70.0-K
Sensata / AIRPAX
A three-pole, 70A, panel-sealed magnetic circuit protector with a shunt trip configuration and a DC motor start delay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A three-pole, 70A, panel-sealed magnetic circuit protector with a shunt trip configuration and a DC motor start delay.
Search Keywords: IALNK111353700K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALNK111-3-53-70.0-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:70 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$407.16
3
$398.21
6 +
$396.22
Click for Quote
Log in
to unlock special pricing