- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALN11-1REC4-72-50.0
IALN11-1REC4-72-50.0
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC 80VDC
Search Keywords: IALN111REC472500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALN11-1REC4-72-50.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$231.37
6
$170.45
12
$160.36
21
$159.97
51
$98.15
102 +
$86.94
Click for Quote
Log in
to unlock special pricing