- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALN11-1-52-10.0-A
IALN11-1-52-10.0-A
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 10A
Search Keywords: IALN11152100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALN11-1-52-10.0-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$202.56
6
$149.40
12
$140.64
21
$140.29
51
$86.37
102 +
$76.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT