- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IALN11-1-51-50.0
Sensata / AIRPAX
IALN11-1-51-50.0
Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 80VDC
Search Keywords: IALN11151500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IALN11-1-51-50.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IALN11-1-51-50.0 RoHS compliant?
Yes, IALN11-1-51-50.0 is RoHS compliant.
What is the lead time for IALN11-1-51-50.0?
The standard lead time for IALN11-1-51-50.0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$208.61
6
$153.71
12
$144.55
21
$144.19
51
$88.59
102 +
$78.37
Click for Quote
Log in
to unlock special pricing