- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IAGN66-1-72-15.0
IAGN66-1-72-15.0
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 15A
Search Keywords: IAGN66172150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IAGN66-1-72-15.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$91.02
5
$65.42
10
$61.46
20
$59.81
50
$37.65
100 +
$33.38
Click for Quote
Log in
to unlock special pricing