- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IAGN6-1-72-10.0
IAGN6-1-72-10.0
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC
Search Keywords: IAGN6172100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IAGN6-1-72-10.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$98.99
6
$72.89
12
$67.46
21
$66.50
51
$40.15
102 +
$35.02
Click for Quote
Log in
to unlock special pricing