- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IAGN6-1-61-2.00
Sensata / AIRPAX
IAGN6-1-61-2.00
Circuit Breaker HydMag 1 pl 250VAC 2A panel seal | Sensata - Airpax IAGN6-1-61-2.00
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker HydMag 1 pl 250VAC 2A panel seal | Sensata - Airpax IAGN6-1-61-2.00
Search Keywords: IAGN6161200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IAGN6-1-61-2.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is IAGN6-1-61-2.00 RoHS compliant?
Yes, IAGN6-1-61-2.00 is RoHS compliant.
What is the lead time for IAGN6-1-61-2.00?
The standard lead time for IAGN6-1-61-2.00 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Order Increment:
3
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$84.975
3
$77.250
6
$57.310
12
$53.840
21
$53.460
51
$32.980
102 +
$29.180
Click for Quote
Log in
to unlock special pricing