- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IAGN6-1-51-2.50
IAGN6-1-51-2.50
Sensata / AIRPAX
Circuit Breaker HydMag 1 pl 80VDC 2.5A panel seal | Sensata - Airpax IAGN6-1-51-2.50
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker HydMag 1 pl 80VDC 2.5A panel seal | Sensata - Airpax IAGN6-1-51-2.50
Search Keywords: IAGN6151250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IAGN6-1-51-2.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$82.28
6
$61.01
12
$57.33
21
$55.79
51
$35.10
102 +
$31.13
Click for Quote
Log in
to unlock special pricing