- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IAGN11-1REC4-72-8.00
IAGN11-1REC4-72-8.00
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic 2Pole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 8A
Search Keywords: IAGN111REC472800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:IAGN11-1REC4-72-8.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:8 A
-
Terminal Design:Push-On
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$164.97
6
$122.12
12
$114.72
21
$113.20
51
$70.50
102 +
$62.38
Click for Quote
Log in
to unlock special pricing