Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IAGN111-1REC4-72-15.0

Circuit Breaker Hydraulic Magnetic 3Pole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 15A
Search Keywords: IAGN1111REC472150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IAGN111-1REC4-72-15.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: Hydraulic Magnetic
Voltage Rating: 250,80 VAC|VDC
Number of Poles: 3
Current Rating: 15 A
Terminal Design: Push-On
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IAGN111-1REC4-72-15.0 RoHS compliant?
Yes, IAGN111-1REC4-72-15.0 is RoHS compliant.
What is the lead time for IAGN111-1REC4-72-15.0?
The standard lead time for IAGN111-1REC4-72-15.0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$205.07
3
$202.29
6
$151.17
12
$143.19
21 +
$141.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!