Image is representational - see manufacturer specifications

Sensata / AIRPAX Authorized Distributor

IAGH11-1-62F-20.0-01

Circuit Breaker Hydraulic Magnetic 2Pole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords: IAGH11162F20001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / AIRPAX
Part No: IAGH11-1-62F-20.0-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Number of Poles: 2
Current Rating: 20 A
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IAGH11-1-62F-20.0-01 RoHS compliant?
Yes, IAGH11-1-62F-20.0-01 is RoHS compliant.
What is the lead time for IAGH11-1-62F-20.0-01?
The standard lead time for IAGH11-1-62F-20.0-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$133.94
5
$104.98
10
$99.46
25
$93.94
50 +
$88.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!