- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CPP11S-52-2.00A-OC-H-T
CPP11S-52-2.00A-OC-H-T
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: CPP11S52200AOCHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:CPP11S-52-2.00A-OC-H-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:65 VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$33.13
6
$28.97
12
$28.90
27
$24.84
51
$23.11
102
$21.81
252 +
$20.60
Click for Quote
Log in
to unlock special pricing