Image is representational - see mfr. specs

CPP11S-52-20.0A-OC-H-T

Sensata / AIRPAX

The CPP11S-52-20.0A-OC-H-T is a single-pole, series trip, hydraulic-magnetic circuit protector with a push-pull actuator, rate ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The CPP11S-52-20.0A-OC-H-T is a single-pole, series trip, hydraulic-magnetic circuit protector with a push-pull actuator, rated for 20.0A DC.
Search Keywords: CPP11S52200AOCHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    CPP11S-52-20.0A-OC-H-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    80 VDC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$34.23
6
$30.20
12
$28.53
27
$27.91
51
$27.02
102
$25.86
252 +
$22.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!