Image is representational - see mfr. specs

CPP11-52-10.0A-OB-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: CPP1152100AOBV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    CPP11-52-10.0A-OB-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    80 VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$22.11
6
$20.31
12
$19.82
27
$17.32
51
$16.52
102
$15.84
252 +
$15.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!