- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CPP11-52-10.0A-OA-V
CPP11-52-10.0A-OA-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords: CPP1152100AOAV
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Sensata / AIRPAX
-
부품 번호:CPP11-52-10.0A-OA-V
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
61
즉시 배송 가능
주문 중:
50
배송 가능 6. 15. 26
Minimum Order Quantity:
3
다수:
3
12 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
3
$36.31
12
$30.26
27
$29.60
51
$25.99
102
$22.42
252
$20.72
501 +
$18.50
Click for Quote
Log in
특별 가격 잠금 해제