- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMGH66-1-51-10.0-01-V
CMGH66-1-51-10.0-01-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic - 2 Pole - 10A - 80VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic - 2 Pole - 10A - 80VDC.
Search Keywords: CMGH6615110001V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:CMGH66-1-51-10.0-01-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$116.70
6
$87.20
12
$82.63
21
$82.09
51
$51.63
102 +
$45.80
Click for Quote
Log in
to unlock special pricing