- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CELHK21-1REG4-40718-30-V
CELHK21-1REG4-40718-30-V
Sensata / AIRPAX
Circuit breaker, 2 pole, aux coil, 80VDC, 30A | Sensata - Airpax CELHK21-1REG4-40718-30-V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit breaker, 2 pole, aux coil, 80VDC, 30A | Sensata - Airpax CELHK21-1REG4-40718-30-V
Search Keywords: CELHK211REG44071830V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:CELHK21-1REG4-40718-30-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$281.69
3
$273.86
6
$204.61
12
$192.49
21 +
$187.36
Click for Quote
Log in
to unlock special pricing