- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- B21-3-15.0A-01-11BL-V
B21-3-15.0A-01-11BL-V
Sensata / AIRPAX
Circuit Breaker Hydraulic Magnetic - 2 Pole - 65VDC/250VAC - 15A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic - 2 Pole - 65VDC/250VAC - 15A.
Search Keywords: B213150A0111BLV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:B21-3-15.0A-01-11BL-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$47.67
6
$43.74
12
$43.08
27
$37.29
51
$35.48
102
$34.50
252 +
$33.33
Click for Quote
Log in
to unlock special pricing