- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP-MIL17-1-61-153
AP-MIL17-1-61-153
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 15A 240VAC/50VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 2Pole 15A 240VAC/50VDC
Search Keywords: APMIL17161153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP-MIL17-1-61-153
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:240,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$963.82
3
$915.63
5
$339.90
10
$322.90
25
$306.76
50 +
$260.99
Click for Quote
Log in
to unlock special pricing