- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APL1-1REC4-62F-203
APL1-1REC4-62F-203
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: APL11REC462F203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APL1-1REC4-62F-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.