- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APL1-1-51-203
APL1-1-51-203
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 20A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: APL1151203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APL1-1-51-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.