- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APL1-1-51-103
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
APL1-1-51-103
Circuit Breaker Magnetic 1Pole 10A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 10A
Search Keywords: APL1151103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APL1-1-51-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is APL1-1-51-103 discontinued?
Yes, APL1-1-51-103 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APL1-1-51-103?
The recommended replacement for APL1-1-51-103 is IELK1-1-51-10.0-01-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is APL1-1-51-103 RoHS compliant?
Yes, APL1-1-51-103 is RoHS compliant.
What is the lead time for APL1-1-51-103?
The standard lead time for APL1-1-51-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.