- Home ›
- All Products›
- APL11-1-72-603
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
APL11-1-72-603
Circuit Breaker Magnetic Circuit Protectors 2Pole 60A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic Circuit Protectors 2Pole 60A
Search Keywords: APL11172603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APL11-1-72-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is APL11-1-72-603 discontinued?
Yes, APL11-1-72-603 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APL11-1-72-603?
The recommended replacement for APL11-1-72-603 is IELHK11-1-72-60.0-01-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is APL11-1-72-603 RoHS compliant?
Yes, APL11-1-72-603 is RoHS compliant.
What is the lead time for APL11-1-72-603?
The standard lead time for APL11-1-72-603 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.