- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APL11-1-61-303
Available Replacements
Sensata / AIRPAX
APL11-1-61-303
Circuit Breaker Magnetic 2Pole 30A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 2Pole 30A
Search Keywords: APL11161303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APL11-1-61-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is APL11-1-61-303 discontinued?
Yes, APL11-1-61-303 from Sensata / Airpax is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APL11-1-61-303?
The recommended replacement for APL11-1-61-303 is IELHK11-1-61-30.0-01-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is APL11-1-61-303 RoHS compliant?
Yes, APL11-1-61-303 is RoHS compliant.
What is the lead time for APL11-1-61-303?
The standard lead time for APL11-1-61-303 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.