- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APGX6-1-51-103-81
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
APGX6-1-51-103-81
Circuit Breaker Hydraulic Magnetic 1 10A 80VDC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1 10A 80VDC
Search Keywords: APGX615110381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APGX6-1-51-103-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is APGX6-1-51-103-81 discontinued?
Yes, APGX6-1-51-103-81 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APGX6-1-51-103-81?
The recommended replacement for APGX6-1-51-103-81 is IUGX6-1-51-10.0-41 from Sensata / AIRPAX, available from OnlineComponents.com.
Is APGX6-1-51-103-81 RoHS compliant?
Yes, APGX6-1-51-103-81 is RoHS compliant.
What is the lead time for APGX6-1-51-103-81?
The standard lead time for APGX6-1-51-103-81 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.