- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APGN66-1-72-203
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
APGN66-1-72-203
Circuit Breaker Magnetic 2Pole 20A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 2Pole 20A
Search Keywords: APGN66172203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APGN66-1-72-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is APGN66-1-72-203 discontinued?
Yes, APGN66-1-72-203 from Sensata / Airpax is discontinued (end-of-life November 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APGN66-1-72-203?
The recommended replacement for APGN66-1-72-203 is IAGN66-1-72-20.0 from Sensata / AIRPAX, available from OnlineComponents.com.
Is APGN66-1-72-203 RoHS compliant?
Yes, APGN66-1-72-203 is RoHS compliant.
What is the lead time for APGN66-1-72-203?
The standard lead time for APGN66-1-72-203 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.