- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APG6-1-62-203-21
Available Replacements
RECOMMENDED REPLACEMENT
Sensata / AIRPAX
APG6-1-62-203-21
Circuit Breaker Magnetic 1Pole 20A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 20A
Search Keywords: APG616220321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:APG6-1-62-203-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is APG6-1-62-203-21 discontinued?
Yes, APG6-1-62-203-21 from Sensata / Airpax is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APG6-1-62-203-21?
The recommended replacement for APG6-1-62-203-21 is IEG6-1-62-20.0-21-V from Sensata / AIRPAX, available from OnlineComponents.com.
Is APG6-1-62-203-21 RoHS compliant?
Yes, APG6-1-62-203-21 is RoHS compliant.
What is the lead time for APG6-1-62-203-21?
The standard lead time for APG6-1-62-203-21 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.