- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- APG6-1-52-203-21
Sensata / AIRPAX
APG6-1-52-203-21
Circuit Breaker Magnetic 1Pole 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | APG6-1-52-203-21 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Magnetic |
| Number of Poles: | 1 |
| Current Rating: | 20 A |
| Terminal Design: | Screw |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Panel Mount |
-
This product is discontinued, but still in stock.