- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP7-1R-79-302
AP7-1R-79-302
Sensata / AIRPAX
Magnetic Circuit Breaker - 3.00A - Single Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz,400Hz - instant time delay 135% tr ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 3.00A - Single Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz,400Hz - instant time delay 135% trip - Sealed - Aux Switch
Search Keywords: AP71R79302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP7-1R-79-302
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/17/26
Tariffs may apply for U.S. shipments