- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP7-1-62-102
AP7-1-62-102
Sensata / AIRPAX
Magnetic Circuit Breaker - 1.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Magnetic Circuit Breaker - 1.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed
Search Keywords: AP7162102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP7-1-62-102
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/14/26