- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP6-1-61-203
AP6-1-61-203
Sensata / AIRPAX
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed
产品说明书 附件 Notify Me
不符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed
Search Keywords: AP6161203
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / AIRPAX
-
部件编号:AP6-1-61-203
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
3
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
4
可以发货 6/15/26
12 Weeks
可以发货
7/29/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT