- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP17-1-61F-252
AP17-1-61F-252
Sensata / AIRPAX
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Inertial Delay - Seale ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Certificate of Compliance Guarantee
설명
+
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Inertial Delay - Sealed
Search Keywords: AP17161F252
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Sensata / AIRPAX
-
부품 번호:AP17-1-61F-252
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:2.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
6 Weeks
배송 가능
6. 17. 26