- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP17-1-61-802
Sensata / AIRPAX
AP17-1-61-802
Magnetic Circuit Breaker - 8.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / AIRPAX |
| Part No: | AP17-1-61-802 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 240 VAC |
| Number of Poles: | 2 |
| Current Rating: | 8 A |
| Terminal Design: | Screw |
| Operating Temperature: | -40 to 100 °C |
| Mounting: | Panel Mount |