- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP17-1-61-203
AP17-1-61-203
Sensata / AIRPAX
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - short time delay - Sealed
Search Keywords: AP17161203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP17-1-61-203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1,153.53
3 +
$1,126.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT