- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP17-1-52-502
AP17-1-52-502
Sensata / AIRPAX
The AP17-1-52-502 is a two-pole, series trip, hydraulic-magnetic circuit protector rated for 5.0A DC with a long time delay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The AP17-1-52-502 is a two-pole, series trip, hydraulic-magnetic circuit protector rated for 5.0A DC with a long time delay.
Search Keywords: AP17152502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP17-1-52-502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
6
can ship 7/27/26
11 Weeks
can ship
8/13/26
CUSTOMERS
ALSO BOUGHT