- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AP12-1RC-41F-501
AP12-1RC-41F-501
Sensata / AIRPAX
Magnetic Circuit Breaker - 0.50A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Inertial Delay - Sealed - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Magnetic Circuit Breaker - 0.50A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - short time delay - Inertial Delay - Sealed - Aux Switch
Search Keywords: AP121RC41F501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / AIRPAX
-
Part No:AP12-1RC-41F-501
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Hydraulic Magnetic
-
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:0.5 A
-
Terminal Design:Hook
-
Operating Temperature:-40 to 100 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1,094.84
3 +
$1,079.85
Click for Quote
Log in
to unlock special pricing