help desk software
Image is representational - see mfr. specs

AP12-1-71-702

Sensata / AIRPAX

Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Se ...

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Sealed
Search Keywords: AP12171702
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Sensata / AIRPAX
  • 部品番号:
    AP12-1-71-702
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    2
  • Current Rating:
    7 A
  • Terminal Design:
    Hook
  • Operating Temperature:
    -40 to 100 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 6
即時出荷可能
12 Weeks 出荷できます 2/12/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$761.64
3 +
$750.21
Click for Quote
ログイン 特別価格を解除するには